
NPF-90-20 | |
---|---|
DigiKey Part Number | 1866-3602-ND |
Manufacturer | |
Manufacturer Product Number | NPF-90-20 |
Description | LED DRVR CC/CV AC/DC 12-20V 4.5A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.5A 12 ~ 20V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12 ~ 20V | |
Current - Output (Max) | 4.5A | |
Power (Watts) | 90 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.73" L x 2.48" W x 1.48" H (171.0mm x 63.0mm x 37.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,248.00000 | ฿1,248.00 |
5 | ฿1,189.50000 | ฿5,947.50 |
10 | ฿1,134.25000 | ฿11,342.50 |
25 | ฿1,101.75000 | ฿27,543.75 |