
PSC-100B | |
---|---|
DigiKey Part Number | 1866-3903-ND |
Manufacturer | |
Manufacturer Product Number | PSC-100B |
Description | AC/DC CONVERTER 2X27.6V 101W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 27.6V 27.6V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 27.6V | |
Voltage - Output 2 | 27.6V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.4 A | |
Current - Output 2 | 1.25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,228.50000 | ฿1,228.50 |
5 | ฿1,170.00000 | ฿5,850.00 |
10 | ฿1,118.00000 | ฿11,180.00 |
25 | ฿1,085.50000 | ฿27,137.50 |