PSD-45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSD-45B-24

DigiKey Part Number
1866-5425-ND
Manufacturer
Manufacturer Product Number
PSD-45B-24
Description
DC/DC CONVERTER 24V 45W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 24V 1.875A 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.875A
Power (Watts)
45W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
85%
Operating Temperature
-10°C ~ 60°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 2.99" W x 1.18" H (127.0mm x 76.0mm x 30.0mm)
Approval Agency
CB, CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿438.75000฿438.75