SP-750-48 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 141
Unit Price: ฿6,019.85000
Datasheet

Similar


XP Power
In Stock: 0
Unit Price: ฿25,994.91710
Datasheet

Similar


Traco Power
In Stock: 6
Unit Price: ฿11,299.98000
Datasheet
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-750-48

DigiKey Part Number
SP-750-48-ND
Manufacturer
Manufacturer Product Number
SP-750-48
Description
AC/DC CONVERTER 48V 754W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
90%
Part Status
Obsolete
Operating Temperature
-20°C ~ 60°C (With Derating)
Type
Enclosed
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Size / Dimension
10.94" L x 5.00" W x 2.50" H (278.0mm x 127.0mm x 63.5mm)
Voltage - Output 1
48V
Approval Agency
CB, CE, cURus, TUV
Current - Output 1
15.7 A
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSP-750-48MEAN WELL USA Inc.1411866-4294-ND฿6,019.85000Similar
SMR800PS48XP Power0SMR800PS48-ND฿25,994.91710Similar
TXLN 750-148Traco Power61951-TXLN750-148-ND฿11,299.98000Similar
Obsolete
This product is no longer manufactured. View Substitutes