
1WA09 | |
---|---|
DigiKey Part Number | 679-2133-ND |
Manufacturer | |
Manufacturer Product Number | 1WA09 |
Description | CAP TACTILE OVAL BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Oval, Convex (Domed) Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Oval, Convex (Domed) | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 12.50mm L x 6.50mm W x 6.50mm H | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿28.60000 | ฿28.60 |
10 | ฿25.93500 | ฿259.35 |
25 | ฿24.93400 | ฿623.35 |
50 | ฿24.20600 | ฿1,210.30 |
100 | ฿23.49100 | ฿2,349.10 |
300 | ฿22.40767 | ฿6,722.30 |
500 | ฿21.91996 | ฿10,959.98 |
1,000 | ฿21.27515 | ฿21,275.15 |
5,000 | ฿19.84990 | ฿99,249.50 |