Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 60.0 CFM (1.68m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E9225X24B1-FSR-TTL

DigiKey Part Number
1570-1522-ND
Manufacturer
Manufacturer Product Number
E9225X24B1-FSR-TTL
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 60.0 CFM (1.68m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
60.0 CFM (1.68m³/min)
Static Pressure
0.320 in H2O (79.7 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach), Thermal Overload Protector (TOP)
Noise
43.0dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.245 lb (111.13 g)
Current Rating (Amps)
0.300A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿503.70000฿503.70
10฿414.53500฿4,145.35
25฿380.44640฿9,511.16
50฿355.80460฿17,790.23
100฿332.36530฿33,236.53
300฿298.09337฿89,428.01
500฿295.01126฿147,505.63
Manufacturers Standard Package