
HP10M20 | |
---|---|
DigiKey Part Number | 2378-HP10M20-ND |
Manufacturer | |
Manufacturer Product Number | HP10M20 |
Description | FUSE,PHOTOVOLTAIC,MIDGET 10 X 38 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20A 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿882.38000 | ฿882.38 |
5 | ฿732.22600 | ฿3,661.13 |
10 | ฿675.51300 | ฿6,755.13 |
50 | ฿559.66300 | ฿27,983.15 |
100 | ฿515.76850 | ฿51,576.85 |
250 | ฿462.59072 | ฿115,647.68 |
500 | ฿425.71360 | ฿212,856.80 |