
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.591" (15.00mm) | |
Diameter | 0.008" (0.20mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | GT90, GT-HC-T4, GT-HP-T4UF |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿408.85000 | ฿408.85 |
5 | ฿370.95600 | ฿1,854.78 |
10 | ฿355.77800 | ฿3,557.78 |
25 | ฿336.66120 | ฿8,416.53 |
50 | ฿322.87460 | ฿16,143.73 |
100 | ฿309.65030 | ฿30,965.03 |
500 | ฿287.30196 | ฿143,650.98 |