
SFV-CNL03AR | |
---|---|
DigiKey Part Number | 5358-SFV-CNL03AR-ND |
Manufacturer | |
Manufacturer Product Number | SFV-CNL03AR |
Description | SOLDERING TIP, CONICAL, LONG, 0. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.724" (18.39mm) | |
Diameter | 0.010" (0.25mm) | |
Tip Chip Size | - | |
Temperature Range | 790°F (421°C) | |
For Use With/Related Products | MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿625.63000 | ฿625.63 |
5 | ฿567.71000 | ฿2,838.55 |
10 | ฿544.44000 | ฿5,444.40 |
25 | ฿515.16400 | ฿12,879.10 |
50 | ฿494.07160 | ฿24,703.58 |
100 | ฿473.84030 | ฿47,384.03 |
500 | ฿461.50196 | ฿230,750.98 |