
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.197" (5.00mm) | |
Length | 0.299" (7.60mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 626°F (330°C) | |
For Use With/Related Products | MFR-1110, MFR-1161, MFR-1351 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,224.34000 | ฿1,224.34 |

