
STP-WV20 | |
|---|---|
DigiKey Part Number | 5358-STP-WV20-ND |
Manufacturer | |
Manufacturer Product Number | STP-WV20 |
Description | CARTRIDGE, CONCAVE HOOF, 2MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Hoof For MFR-1110, MFR-1161, MFR-1351 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Hoof | |
Height | - | |
Width | 0.079" (2.00mm) | |
Length | 0.457" (11.60mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 626°F (330°C) | |
For Use With/Related Products | MFR-1110, MFR-1161, MFR-1351 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿2,360.09000 | ฿2,360.09 |

