MHRJJ64NFV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHRJJ64NFV

DigiKey Part Number
4672-MHRJJ64NFV-ND
Manufacturer
Manufacturer Product Number
MHRJJ64NFV
Description
6P4C SOCKET VERTICAL NO FLANGE U
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MH Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Thermoplastic
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in THB
Tray
QuantityUnit PriceExt Price
1฿35.10000฿35.10
10฿29.73800฿297.38
25฿27.88520฿697.13
50฿26.54600฿1,327.30
110฿25.10773฿2,761.85
330฿23.23161฿7,666.43
550฿22.40905฿12,324.98
1,100฿21.33891฿23,472.80
2,530฿20.12136฿50,907.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.