ARM® Cortex®-M0+ SAM D21G, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMD21G17L-MUT

DigiKey Part Number
ATSAMD21G17L-MUTTR-ND - Tape & Reel (TR)
ATSAMD21G17L-MUTCT-ND - Cut Tape (CT)
ATSAMD21G17L-MUTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAMD21G17L-MUT
Description
IC MCU 32BIT 128KB FLASH 48QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ SAM D21G, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMD21G17L-MUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
Data Converters
A/D 14x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-QFN (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,910
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿96.67000฿96.67
25฿87.93760฿2,198.44
100฿79.53180฿7,953.18
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000฿79.53196฿318,127.84
Manufacturers Standard Package