32-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAML11E16A-AFKPH

DigiKey Part Number
ATSAML11E16A-AFKPH-ND
Manufacturer
Manufacturer Product Number
ATSAML11E16A-AFKPH
Description
IC MCU 32BIT 64KB FLASH 32TQFP
Customer Reference
Detailed Description
ARM® Cortex®-M23 SAM L11 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M23
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
Data Converters
A/D 10x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-TQFP (7x7)
Package / Case
32-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in THB
Tray
QuantityUnit PriceExt Price
1฿125.13000฿125.13
25฿115.05000฿2,876.25
100฿104.32500฿10,432.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.