
DSC1222CI2-300M0000 | |
|---|---|
DigiKey Part Number | 150-DSC1222CI2-300M0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1222CI2-300M0000 |
Description | MEMS OSC |
Customer Reference | |
Detailed Description | 300 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 50mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVPECL | Current - Supply (Disable) (Max) 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿64.34000 | ฿64.34 |
| 10 | ฿62.94700 | ฿629.47 |
| 50 | ฿61.93140 | ฿3,096.57 |
| 1,000 | ฿60.09565 | ฿60,095.65 |

