Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4153-1 | |
|---|---|
DigiKey Part Number | 1086-15720-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4153-1 |
Description | DIODE STANDARD 50V 150MA DO204AH |
Customer Reference | |
Detailed Description | Diode 50 V 150mA Through Hole DO-204AH (DO-35) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 20 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 50 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/337 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |



