MCP1810T-25I/J8A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 10,748
Unit Price: ฿17.23000
Datasheet

Parametric Equivalent


Semtech Corporation
In Stock: 6,082
Unit Price: ฿39.65000
Datasheet
8-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-VDFN

MCP1810T-25I/J8A

DigiKey Part Number
MCP1810T-25I/J8ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP1810T-25I/J8A
Description
IC REG LINEAR 2.5V 150MA 8-VDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-VDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MCP1810T-25I/J8A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 150mA
Current - Output
Current - Quiescent (Iq)
50 nA
Current - Supply (Max)
290 µA
PSRR
40dB (100Hz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-VDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes