I/O Expander 8 SPI 10 MHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP23S09T-E/MG

DigiKey Part Number
MCP23S09T-E/MGTR-ND - Tape & Reel (TR)
MCP23S09T-E/MGCT-ND - Cut Tape (CT)
MCP23S09T-E/MGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP23S09T-E/MG
Description
IC XPNDR 10MHZ SPI 16QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
I/O Expander 8 SPI 10 MHz 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP23S09T-E/MG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output Source/Sink
25mA
Manufacturer
Microchip Technology
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.8V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Number of I/O
8
Package / Case
16-VFQFN Exposed Pad
Interface
SPI
Supplier Device Package
16-QFN (3x3)
Interrupt Output
Yes
Base Product Number
Output Type
Open Drain
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,043
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿55.34000฿55.34
25฿46.54640฿1,163.66
100฿45.31940฿4,531.94
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300฿41.98970฿138,566.01
Manufacturers Standard Package