14-DPIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14-DPIP

MCP3302-CI/P

DigiKey Part Number
MCP3302-CI/P-ND
Manufacturer
Manufacturer Product Number
MCP3302-CI/P
Description
IC ADC 13BIT SAR 14DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
13 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP3302-CI/P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
13
Sampling Rate (Per Second)
100k
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿154.70000฿154.70
25฿129.02520฿3,225.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.