
MCP47FVB08T-20E/ST | |
---|---|
DigiKey Part Number | 150-MCP47FVB08T-20E/STTR-ND - Tape & Reel (TR) 150-MCP47FVB08T-20E/STCT-ND - Cut Tape (CT) 150-MCP47FVB08T-20E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP47FVB08T-20E/ST |
Description | IC DAC 8BIT V-OUT 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP47FVB08T-20E/ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered, Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Supply | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±0.25 (Max), - | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿87.75000 | ฿87.75 |
25 | ฿73.12520 | ฿1,828.13 |
100 | ฿66.62500 | ฿6,662.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ฿66.62513 | ฿166,562.82 |