
MIC45212-2YMP-EV | |
|---|---|
DigiKey Part Number | MIC45212-2YMP-EV-ND |
Manufacturer | |
Manufacturer Product Number | MIC45212-2YMP-EV |
Description | EVAL BOARD FOR MIC452122 |
Customer Reference | |
Detailed Description | MIC45212-2 Hyper Speed Control® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 14A | |
Voltage - Input | 4.5V ~ 26V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | MIC45212-2 | |
Note | - | |
Base Product Number |


