
PAC1934-I/JQ | |
|---|---|
DigiKey Part Number | 150-PAC1934-I/JQ-ND |
Manufacturer | |
Manufacturer Product Number | PAC1934-I/JQ |
Description | IC CURRENT MONITOR 1% 16UQFN |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 16-UQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UQFN Exposed Pad | |
Supplier Device Package | 16-UQFN (4x4) | |
Base Product Number |



