PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3KB (2K x 12) OTP 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C57-HS/P

DigiKey Part Number
PIC16C57-HS/P-ND
Manufacturer
Manufacturer Product Number
PIC16C57-HS/P
Description
IC MCU 8BIT 3KB OTP 28DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3KB (2K x 12) OTP 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC16C57-HS/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
20
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
72 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Supplier Device Package
28-PDIP
Package / Case
28-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿240.21000฿240.21
25฿231.80600฿5,795.15
100฿222.75370฿22,275.37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.