PIC16LF18446-E/GZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LF18344-I/GZ

DigiKey Part Number
PIC16LF18344-I/GZ-ND
Manufacturer
Manufacturer Product Number
PIC16LF18344-I/GZ
Description
IC MCU 8BIT 7KB FLASH 20UQFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-UQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 17x10b; D/A 1x5b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-UQFN (4x4)
Package / Case
20-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,273
Check for Additional Incoming Stock
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿41.28000฿41.28
25฿38.02520฿950.63
100฿34.12500฿3,412.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.