MFR Recommended

MT40A512M16AD-062E AUT:E TR | |
|---|---|
DigiKey Part Number | 557-MT40A512M16AD-062EAUT:ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT40A512M16AD-062E AUT:E TR |
Description | IC DRAM 8GBIT POD 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit POD 1.6 GHz 19 ns 96-FBGA (7.5x13.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | POD | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 19 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13.5) | |
Base Product Number |


