
MIKROE-1351 | |
---|---|
DigiKey Part Number | MIKROE-1351-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1351 |
Description | CASING GRAY READY FOR XMEGA BD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Gray Hand Held, Split Sides X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | XMEGA | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held, Split Sides | |
Material | - | |
Color | Gray | |
Thickness | - | |
Features | - | |
Note | Evaluation, Development board not included with enclosure. | |
Weight | 0.199 lb (90.26 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿585.00000 | ฿585.00 |