
MIKROE-1750 | |
---|---|
DigiKey Part Number | 1471-1645-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1750 |
Description | BUGGY KIT FOR PIC18FJ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | mikroBUS™ Click™ Wheeled Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Wheeled | |
Utilized IC / Part | PIC18FJ | |
Interconnect System | mikroBUS™ Click™ | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | BLE P Click Board(s), Buggy Kit, Clicker 2 Board(s) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿5,167.50000 | ฿5,167.50 |