
MIKROE-2994 | |
---|---|
DigiKey Part Number | 1471-2004-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2994 |
Description | MICRO:BIT CLICK ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | mikroBUS Click to micro:bit Connectivity micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | micro:bit | |
Type | Connectivity | |
Function | mikroBUS Click to micro:bit | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿624.00000 | ฿624.00 |