2 Position Spring Piston Connector Through Hole, Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

855-22-002-10-003101

DigiKey Part Number
54-855-22-002-10-003101-ND
Manufacturer
Manufacturer Product Number
855-22-002-10-003101
Description
STD SPRING-LOADED CONNECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Spring Piston Connector Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Mill-Max Manufacturing Corp.
Row Spacing
0.050" (1.27mm)
Series
Mounting Type
Through Hole, Solder Cup
Packaging
Bulk
Material
Brass Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
2
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿517.28000฿517.28
10฿439.75300฿4,397.53
25฿412.19440฿10,304.86
50฿392.51860฿19,625.93
100฿373.78980฿37,378.98
250฿350.40548฿87,601.37
500฿333.69798฿166,848.99
1,000฿317.79452฿317,794.52
Manufacturers Standard Package