12 Position Spring Piston Connector Through Hole, Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Spring Piston Connector Through Hole, Solder Cup
855-22-012-10-003101
855-22-012-10-003101

855-22-012-10-003101

DigiKey Part Number
ED11567-ND
Manufacturer
Manufacturer Product Number
855-22-012-10-003101
Description
CONN SPRING PISTON 12POS SLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Spring Piston Connector Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
12
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Through Hole, Solder Cup
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿439.04000฿439.04
64฿327.20984฿20,941.43
128฿311.60055฿39,884.87
512฿282.58693฿144,684.51
1,024฿269.11631฿275,575.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.