
855-22-016-10-003101 | |
|---|---|
DigiKey Part Number | ED11568-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-016-10-003101 |
Description | CONN SPRING PISTON 16POS SLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 16 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿553.17000 | ฿553.17 |
| 49 | ฿420.23061 | ฿20,591.30 |
| 147 | ฿388.89912 | ฿57,168.17 |
| 539 | ฿354.86703 | ฿191,273.33 |

