
855-22-024-30-001101 | |
|---|---|
DigiKey Part Number | 855-22-024-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-024-30-001101 |
Description | CONN SPRING PISTON 24POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 855-22-024-30-001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 24 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,258.61000 | ฿1,258.61 |
| 10 | ฿1,069.80000 | ฿10,698.00 |
| 33 | ฿983.38061 | ฿32,451.56 |
| 66 | ฿936.48258 | ฿61,807.85 |
| 132 | ฿891.82795 | ฿117,721.29 |
| 264 | ฿849.32258 | ฿224,221.16 |

