
855-22-028-30-001101 | |
|---|---|
DigiKey Part Number | 855-22-028-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-028-30-001101 |
Description | CONN SPRING PISTON 28POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 28 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,389.54000 | ฿1,389.54 |
| 10 | ฿1,181.11200 | ฿11,811.12 |
| 28 | ฿1,098.36571 | ฿30,754.24 |
| 56 | ฿1,045.97946 | ฿58,574.85 |
| 112 | ฿996.10464 | ฿111,563.72 |
| 252 | ฿940.78631 | ฿237,078.15 |

