
855-22-030-10-001101 | |
|---|---|
DigiKey Part Number | 855-22-030-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-030-10-001101 |
Description | CONN SPRING PISTON 30POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 30 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,366.91000 | ฿1,366.91 |
| 23 | ฿1,095.52304 | ฿25,197.03 |
| 46 | ฿1,043.26109 | ฿47,990.01 |
| 69 | ฿1,013.85942 | ฿69,956.30 |
| 115 | ฿978.00496 | ฿112,470.57 |
| 253 | ฿925.15427 | ฿234,064.03 |

