
855-22-032-10-001101 | |
|---|---|
DigiKey Part Number | 855-22-032-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-032-10-001101 |
Description | CONN SPRING PISTON 32POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 32 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,425.11000 | ฿1,425.11 |
| 22 | ฿1,145.79000 | ฿25,207.38 |
| 44 | ฿1,091.13750 | ฿48,010.05 |
| 66 | ฿1,060.38970 | ฿69,985.72 |
| 110 | ฿1,022.88891 | ฿112,517.78 |
| 264 | ฿961.70485 | ฿253,890.08 |

