Image for 857-10-020-30-051000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

857-10-020-30-051000

DigiKey Part Number
857-10-020-30-051000-ND
Manufacturer
Manufacturer Product Number
857-10-020-30-051000
Description
CONN SPRING TARGET 20POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Spring Mating Target Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Mill-Max Manufacturing Corp.
Row Spacing
0.050" (1.27mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Material
Brass Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Mating Target
Contact Finish Thickness
10.0µin (0.25µm)
Number of Contacts
20
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Tube
QuantityUnit PriceExt Price
78฿244.83346฿19,097.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.