
HoYLR2512-2W-29mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoYLR2512-2W-29mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoYLR2512-2W-29mR-1% |
Description | RES 29 mOhm 1% 2W 2512 |
Customer Reference | |
Detailed Description | 29 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6432 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.029" (0.74mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 40000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1.62000 | ฿1.62 |
| 50 | ฿1.53900 | ฿76.95 |
| 500 | ฿1.43546 | ฿717.73 |
| 1,000 | ฿1.33103 | ฿1,331.03 |
| 4,000 | ฿1.17423 | ฿4,696.92 |

