
SLP-300+ | |
|---|---|
DigiKey Part Number | 3157-SLP-300+-ND |
Manufacturer | |
Manufacturer Product Number | SLP-300+ |
Description | LUMPED LC LPF, DC - 270 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 297MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 270MHz Bandwidth 1dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 1dB |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Active | Package / Case Inline, SMA Connection, F and M |
Frequency 297MHz (Cutoff) | Size / Dimension 0.670" Dia (17.02mm) |
Bandwidth 270MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,956.91000 | ฿1,956.91 |
| 10 | ฿1,651.45700 | ฿16,514.57 |
| 25 | ฿1,625.67720 | ฿40,641.93 |
| 50 | ฿1,616.92120 | ฿80,846.06 |


