RF Amplifier IC General Purpose 500MHz ~ 5GHz 12-MCLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSS-53LNB+

DigiKey Part Number
3157-TSS-53LNB+TR-ND - Tape & Reel (TR)
3157-TSS-53LNB+CT-ND - Cut Tape (CT)
3157-TSS-53LNB+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSS-53LNB+
Description
IC RF AMP GPS 500MHZ-5GHZ 12MCLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 500MHz ~ 5GHz 12-MCLP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TSS-53LNB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
500MHz ~ 5GHz
P1dB
21dBm
Gain
18.7dB
Noise Figure
1.7dB
RF Type
General Purpose
Voltage - Supply
4.8V ~ 5.2V
Current - Supply
82mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
12-VQFN Exposed Pad
Supplier Device Package
12-MCLP (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,624
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿635.61000฿635.61
20฿136.95000฿2,739.00
50฿127.25080฿6,362.54
100฿117.55190฿11,755.19
200฿102.80940฿20,561.88
500฿98.43516฿49,217.58
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000฿83.79985฿167,599.70
Manufacturers Standard Package