
ZHL-0G62G5030+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-0G62G5030+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-0G62G5030+ |
Description | HPA, 0.7 TO 2.5 GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 600MHz ~ 2.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 600MHz ~ 2.5GHz | |
P1dB | 45dBm | |
Gain | 55dB | |
Noise Figure | 7dB | |
RF Type | General Purpose | |
Voltage - Supply | 27V ~ 29V | |
Current - Supply | 5.3A | |
Test Frequency | 600MHz ~ 2.5GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |

