
R41-B512A | |
|---|---|
DigiKey Part Number | 2508-R41-B512ATR-ND - Tape & Reel (TR) 2508-R41-B512ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R41-B512A |
Description | CONN HSD 4+0 NORMAL RIGHT-ANGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 100 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Board Guide, Code A | |
Housing Color | Black, Jet | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 100 V | |
Mating Cycles | 25 | |
Insertion Loss | 0.10dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿212.41000 | ฿212.41 |
| 10 | ฿180.49800 | ฿1,804.98 |
| 25 | ฿169.20240 | ฿4,230.06 |
| 50 | ฿161.11980 | ฿8,055.99 |
| 100 | ฿153.42520 | ฿15,342.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ฿146.10250 | ฿29,220.50 |
| 400 | ฿139.13135 | ฿55,652.54 |
| 600 | ฿135.21053 | ฿81,126.32 |
| 1,000 | ฿130.42827 | ฿130,428.27 |
| 1,400 | ฿127.37166 | ฿178,320.32 |
| 2,000 | ฿124.21025 | ฿248,420.50 |







