
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿9,139.65000 | ฿9,139.65 |
10 | ฿7,769.90500 | ฿77,699.05 |
25 | ฿7,330.37520 | ฿183,259.38 |