

1727080122 | |
---|---|
DigiKey Part Number | WM24888-ND |
Manufacturer | |
Manufacturer Product Number | 1727080122 |
Description | CONN RCPT HSG 22POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727080122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿65.00000 | ฿65.00 |
10 | ฿55.21800 | ฿552.18 |
25 | ฿51.74000 | ฿1,293.50 |
50 | ฿49.27000 | ฿2,463.50 |
100 | ฿46.91380 | ฿4,691.38 |
250 | ฿43.97512 | ฿10,993.78 |
500 | ฿41.87496 | ฿20,937.48 |
1,000 | ฿39.87685 | ฿39,876.85 |
2,500 | ฿37.38137 | ฿93,453.42 |