Terminal Male, Pin (Plug) Connector Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2032630036

DigiKey Part Number
900-2032630036-ND
Manufacturer
Manufacturer Product Number
2032630036
Description
MALE PIN 6MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Press-Fit
Wire Gauge
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿159.71000฿159.71
10฿135.68900฿1,356.89
25฿127.17320฿3,179.33
50฿121.10180฿6,055.09
100฿115.32110฿11,532.11
300฿106.71810฿32,015.43
600฿101.62720฿60,976.32
1,200฿96.78013฿116,136.16
2,700฿91.40397฿246,790.72
Manufacturers Standard Package