
2133096800 | |
---|---|
cms-digikey-product-number | 900-2133096800-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 2133096800 |
cms-description | HAND TOOL |
cms-standard-lead-time | 7 Weeks |
cms-customer-reference | |
cms-detailed-description | Hand Tool Tool Rectangular Contacts |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Tool | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.30 ~ 0.50mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 | ฿17,141.48000 | ฿17,141.48 |
5 | ฿15,889.51000 | ฿79,447.55 |
10 | ฿15,379.52000 | ฿153,795.20 |