
2147632204 | |
|---|---|
DigiKey Part Number | 900-2147632204-ND |
Manufacturer | |
Manufacturer Product Number | 2147632204 |
Description | MICROFIT 3.0 M-S 300MM 22AWG LEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Pin to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿42.35000 | ฿42.35 |
| 10 | ฿35.85400 | ฿358.54 |
| 25 | ฿33.61040 | ฿840.26 |
| 50 | ฿32.00020 | ฿1,600.01 |
| 100 | ฿30.46780 | ฿3,046.78 |
| 300 | ฿28.19390 | ฿8,458.17 |
| 500 | ฿27.19534 | ฿13,597.67 |
| 1,000 | ฿25.89698 | ฿25,896.98 |
| 2,500 | ฿24.27608 | ฿60,690.20 |

