

2153202041 | |
---|---|
DigiKey Part Number | 900-2153202041-ND |
Manufacturer | |
Manufacturer Product Number | 2153202041 |
Description | MINIFIT JR SR R-R 4 CIRCUIT 150M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153202041 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿118.95000 | ฿118.95 |
10 | ฿101.14000 | ฿1,011.40 |
25 | ฿94.78320 | ฿2,369.58 |
50 | ฿90.25260 | ฿4,512.63 |
100 | ฿85.94300 | ฿8,594.30 |
250 | ฿80.56232 | ฿20,140.58 |
500 | ฿76.71756 | ฿38,358.78 |
1,000 | ฿73.05773 | ฿73,057.73 |
2,500 | ฿68.48764 | ฿171,219.10 |