

2153231023 | |
---|---|
DigiKey Part Number | 900-2153231023-ND |
Manufacturer | |
Manufacturer Product Number | 2153231023 |
Description | MINIFIT JR SR M-S 2 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153231023 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿116.68000 | ฿116.68 |
10 | ฿99.09300 | ฿990.93 |
25 | ฿92.87200 | ฿2,321.80 |
50 | ฿88.43900 | ฿4,421.95 |
100 | ฿84.21400 | ฿8,421.40 |
250 | ฿78.93992 | ฿19,734.98 |
500 | ฿75.17186 | ฿37,585.93 |
1,000 | ฿71.58580 | ฿71,585.80 |
2,500 | ฿67.10782 | ฿167,769.55 |