2153300405
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2153300405

2153300410

DigiKey Part Number
900-2153300410-ND
Manufacturer
Manufacturer Product Number
2153300410
Description
4 CKT OVERMOLD 1M F-F
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
3.28' (1.00m)
Features
Latch Lock
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿366.28000฿366.28
10฿311.18800฿3,111.88
25฿291.69400฿7,292.35
50฿277.77100฿13,888.55
100฿264.51430฿26,451.43
250฿247.96072฿61,990.18
500฿236.13656฿118,068.28
1,000฿224.87985฿224,879.85
Manufacturers Standard Package