
2170640051 | |
---|---|
DigiKey Part Number | 900-2170640051TR-ND - Tape & Reel (TR) 900-2170640051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2170640051 |
Description | 2.0 RA ASSY 5CKT ETP BK _GW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2170640051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.283" (7.19mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin-Bismuth | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin-Bismuth | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿37.05000 | ฿37.05 |
10 | ฿31.36300 | ฿313.63 |
100 | ฿26.63700 | ฿2,663.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
550 | ฿18.49015 | ฿10,169.58 |
1,100 | ฿17.60732 | ฿19,368.05 |
1,650 | ฿17.11076 | ฿28,232.75 |
2,750 | ฿16.50516 | ฿45,389.19 |
3,850 | ฿16.11797 | ฿62,054.18 |
5,500 | ฿15.71759 | ฿86,446.74 |
13,750 | ฿14.73439 | ฿202,597.86 |